Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9457760500
Order Code1889408
Also Known AsSAIL-M12GM8W-3L5.0U
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9457760500
Order Code1889408
Also Known AsSAIL-M12GM8W-3L5.0U
Technical Datasheet
Connector to ConnectorM12 Plug to 90° M8 Receptacle
Connector Type AM12 Plug
Connector Type AM12 Plug
Connector Type BM8 Socket, 90°
Connector Type B90° M8 Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector to Connector
M12 Plug to 90° M8 Receptacle
Connector Type A
M12 Plug
Connector Type B
90° M8 Receptacle
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
M8 Socket, 90°
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163