Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8937970000
Order Code1843910
Also Known AsMOS 24VDC/8-30VDC 2A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8937970000
Order Code1843910
Also Known AsMOS 24VDC/8-30VDC 2A
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
28.8VDC
SVHC
No SVHC (16-Jan-2020)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038