Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2584780000
Order Code2989213
Product RangeCabtite SE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2584780000
Order Code2989213
Product RangeCabtite SE Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min1.5mm
Cable Diameter Max2mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeCabtite SE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
2mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
1.5mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
Cabtite SE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007212
Product traceability