Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1988240000
Order Code2674505
Product RangeKlippon A
Also Known AsAAP14 10 FE-LO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £5.010 |
Price for:Each
Minimum: 1
Multiple: 1
£5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1988240000
Order Code2674505
Product RangeKlippon A
Also Known AsAAP14 10 FE-LO
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current57A
Rated Voltage500V
No. of Levels1
Product RangeKlippon A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1988240000 from Weidmuller is a dark beige colour supply terminal block with 2 connections. It is made of wemid material. This terminal block has two potential, one level, two clamping points per level and two potentials per tier. The wire connection cross section ranges from 20AWG to 6AWG.
- PUSH IN technology
- Dimension is 10mm x 94mm x 54mm (W x H x D)
- Net weight of 37.722g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94 -V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.5mm² to 10mm²
- Rated cross-section of 10mm², rated voltage of 500V and rated current of 57A
- Complies with IEC/EN 60947-7-1, surge voltage category III and pollution severity 3 standards
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
Klippon A
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.911