Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1929960000
Order Code2893141
Product RangeOMNIMATE Power BV
Also Known AsBVZ 7.62HP/05/180 SN BK BX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1929960000
Order Code2893141
Product RangeOMNIMATE Power BV
Also Known AsBVZ 7.62HP/05/180 SN BK BX
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions5Ways
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage1kV
Product RangeOMNIMATE Power BV
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (16-Jan-2020)
No. of Positions
5Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
57A
Product Range
OMNIMATE Power BV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.347