Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1919680000
Order Code2100684
Also Known AsPB SUB-D IDC TERM PS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1919680000
Order Code2100684
Also Known AsPB SUB-D IDC TERM PS
Technical Datasheet
For Use WithSensors & Actuators
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Accessory TypePlug-in Module
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Ways
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
For Use With
Sensors & Actuators
Convert From Gender
Receptacle
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
-
D Sub Connector A
Standard D Sub
Accessory Type
Plug-in Module
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056