Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1896300000.
Order Code1809163
Product RangePush in Terminals P Series
Also Known As1896300000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896300000.
Order Code1809163
Product RangePush in Terminals P Series
Also Known As1896300000
Technical Datasheet
For Use WithPDU 2.5/4, PDU 2.5/4 BL, &PPE 2.5/4 Terminal Blocks
Accessory TypeEnd Plate
Product RangePush in Terminals P Series
Product Overview
The 1896300000 is a dark beige direct-mount snap-on End Plate made of wemid. The PAP 2.5/4 end plate is suitable for use with PDU 2.5/4, PDU 2.5/4 BL and PPE 2.5/4 terminal blocks.
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
PDU 2.5/4, PDU 2.5/4 BL, &PPE 2.5/4 Terminal Blocks
Product Range
Push in Terminals P Series
Accessory Type
End Plate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001188