Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1896170000.
Order Code1809146
Product RangePush in Terminals P Series
Also Known AsPPE 2.5/4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896170000.
Order Code1809146
Product RangePush in Terminals P Series
Also Known AsPPE 2.5/4
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current-
Rated Voltage-
No. of Levels1
Product RangePush in Terminals P Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
-
Product Range
Push in Terminals P Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
No. of Levels
1
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012