Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1896160000.
Order Code1809148
Product RangePush in Terminals P Series
Also Known As1896160000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896160000.
Order Code1809148
Product RangePush in Terminals P Series
Also Known As1896160000
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current44A
Rated Voltage600V
No. of Levels1
Product RangePush in Terminals P Series
Product Overview
The 1896160000 is a 4-position green/yellow Feed-through Terminal with push-in technology. The PDU 2.5/4/4AN terminal accepts 4mm² wire size. The innovative push-in technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
- TS35 Mounting rail
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
Push in Terminals P Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
44A
No. of Levels
1
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016