Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1896140000.
Order Code1809136
Product RangePush in Terminals P Series
Also Known AsPDU 6/10
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896140000.
Order Code1809136
Product RangePush in Terminals P Series
Also Known AsPDU 6/10
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min14AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current44A
Rated Voltage600V
No. of Levels1
Product RangePush in Terminals P Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
Push in Terminals P Series
Wire Size AWG Min
14AWG
Conductor Area CSA
10mm²
Rated Current
44A
No. of Levels
1
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016