Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1896120000
Order Code1809134
Product RangePush in Terminals P Series
Also Known AsPDU 2.5/4/3AN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896120000
Order Code1809134
Product RangePush in Terminals P Series
Also Known AsPDU 2.5/4/3AN
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current30A
Rated Voltage600V
No. of Levels1
Product RangePush in Terminals P Series
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
Push in Terminals P Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
30A
No. of Levels
1
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009