Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1885650000
Order Code1857619
Product RangeLSF-SMT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1885650000
Order Code1857619
Product RangeLSF-SMT Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current0
Rated Voltage0
Block OrientationThrough Hole 135°
Product RangeLSF-SMT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
0
Block Orientation
Through Hole 135°
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
0
Product Range
LSF-SMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001935