Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1862550000
Order Code2077276
Product RangeSC-SMT
Also Known AsSC-SMT 3.81/10/90G 3.2SN BK BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | £1.900 |
Price for:Each
Minimum: 50
Multiple: 50
£95.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862550000
Order Code2077276
Product RangeSC-SMT
Also Known AsSC-SMT 3.81/10/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions10Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeSC-SMT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Header
No. of Positions
10Ways
Rated Voltage
300V
Product Range
SC-SMT
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1862550000
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003