Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1841690000
Order Code2077082
Product RangeSL-SMT
Also Known AsSL-SMT 3.50/08/90G 3.2SN BK BX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1841690000
Order Code2077082
Product RangeSL-SMT
Also Known AsSL-SMT 3.50/08/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Ways
Rated Current15A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeSL-SMT
Alternatives for 1841690000
2 Products Found
Product Overview
The 1841690000 is a 8-pole black Terminal Block Header with THT/THR solder connection and 90° outgoing elbow. The SL-SMT 3.50/08/90G 3.2SN BK BX header has tinned CuSn contact with LCP GF insulation. It is high-temperature-resistant male header with 3.5mm pitch, plugging direction parallel to PCB with closed side (G) housing variant.
- Optimised for the SMT process
- Pin length 3.2mm universal for all soldering methods
- Safe from back-of-hand touch
- IP10 Protection
- UL94V-0 Flammability rating
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
320V
Product Range
SL-SMT
Pitch Spacing
3.5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003