Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1693800000
Order Code1575362
Product RangeW Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1693800000
Order Code1575362
Product RangeW Series
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 2.5N
No. of Positions2Ways
Pitch Spacing0
Product RangeW Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for 1693800000
1 Product Found
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
W Series
For Use With
WDU 2.5N
Pitch Spacing
0
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247
Product traceability