Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No162786
Order Code330243
Also Known As1627860000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | £1.290 |
Price for:Each
Minimum: 60
Multiple: 60
£77.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No162786
Order Code330243
Also Known As1627860000
Technical Datasheet
Accessory TypeJumper
For Use WithZQV6/3 Terminals
No. of Positions3Ways
Pitch Spacing8.1mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Ways
Product Range
-
For Use With
ZQV6/3 Terminals
Pitch Spacing
8.1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004