Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1607080000
Order Code2077056
Also Known AsSL 3.50/06/90F 3.2SN OR BX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1607080000
Order Code2077056
Also Known AsSL 3.50/06/90F 3.2SN OR BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions6Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The 1607080000 is a 6-pole black Terminal Block Header with THT solder connection and 90° outgoing elbow. The SL 3.50/06/90F 3.2SN OR BX header has tinned CuSn contact with PBT insulation. It is pin header for wave soldering in 3.50mm pitch and plugging direction is parallel to the PCB with screw flange housing variant.
- Safe from back-of-hand touch
 - IP10 Protection
 - UL94V-0 Flammability rating
 - -50 to 100°C Operating temperature range
 
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003