Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1283230000
Order Code2766991
Product RangeMICROOPTO
Also Known AsMOS 24VDC/8-30VDC 2A E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1283230000
Order Code2766991
Product RangeMICROOPTO
Also Known AsMOS 24VDC/8-30VDC 2A E
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min8VDC
Control Voltage Min-
Control Voltage Max24VDC
Product RangeMICROOPTO
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
8VDC
Control Voltage Max
24VDC
SVHC
No SVHC (16-Jan-2020)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
MICROOPTO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03581