Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1176030000
Order Code2070742
Also Known AsACT20M-UI-AO-S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1176030000
Order Code2070742
Also Known AsACT20M-UI-AO-S
Technical Datasheet
Signal Conditioner InputRTD, Selectable Current, Thermocouple, Voltage
Signal Conditioner OutputSelectable Current, Voltage
No. of Output Channels1Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
RTD, Selectable Current, Thermocouple, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Selectable Current, Voltage
Accuracy
0.1%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08