Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1105600000
Order Code1925840
Also Known AsSK DEMO CH20M22
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1105600000
Order Code1925840
Also Known AsSK DEMO CH20M22
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialNylon
External Height - Metric113.6mm
External Width - Metric22.5mm
External Depth - Metric119.2mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial4.47"
External Width - Imperial0.89"
External Depth - Imperial4.69"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
113.6mm
External Depth - Metric
119.2mm
Body Colour
Black
External Height - Imperial
4.47"
External Depth - Imperial
4.69"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Nylon
External Width - Metric
22.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177808