Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1069350000
Order Code1925837
Product RangeCH20M
Also Known AsBHZ 5.00/04/90LH BK/BK
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1069350000
Order Code1925837
Product RangeCH20M
Also Known AsBHZ 5.00/04/90LH BK/BK
Technical Datasheet
Product RangeCH20M
No. of Positions4Ways
Pitch Spacing5mm
For Use WithCH20M Series Contacts
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
CH20M
No. of Positions
4Ways
For Use With
CH20M Series Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042