Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1063280000
Order Code1925838
Product RangeOMNIMATE CH20M
Also Known AsBHZ 5.00/04/90LH BK/OR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1063280000
Order Code1925838
Product RangeOMNIMATE CH20M
Also Known AsBHZ 5.00/04/90LH BK/OR
Technical Datasheet
Product RangeOMNIMATE CH20M
No. of Positions4Ways
Pitch Spacing5mm
For Use WithOMNIMATE CH20M Series Contacts
Technical Specifications
Product Range
OMNIMATE CH20M
No. of Positions
4Ways
For Use With
OMNIMATE CH20M Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042