Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1058490500
Order Code1889402
Also Known AsSAIL-M12GM12G-3S5.0U
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1058490500
Order Code1889402
Also Known AsSAIL-M12GM12G-3S5.0U
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Plug
Connector to ConnectorM12 Plug to M12 Receptacle
Connector Type BM12 Socket
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
Technical Specifications
Connector Type A
M12 Plug
Connector to Connector
M12 Plug to M12 Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
M12 Socket
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172