Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV25FX-600
Order Code2075024
Product RangeBYV25
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV25FX-600
Order Code2075024
Product RangeBYV25
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.9V
Reverse Recovery Time35ns
Forward Surge Current66A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Product RangeBYV25
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BYV25FX-600 is an enhanced ultrafast Power Diode in an isolated plastic package. It can be used in power factor correction (PFC) for interleaved topology.
- High thermal cycling performance
- Low on-state losses
- Low thermal resistance
- Soft recovery characteristic
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.9V
Forward Surge Current
66A
Diode Case Style
TO-220F
Product Range
BYV25
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195