Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA204X-1000C
Order Code1972403
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA204X-1000C
Order Code1972403
Technical Datasheet
Peak Repetitive Off State Voltage1kV
On State RMS Current4A
Triac Case StyleTO-220F
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current25A
Holding Current Max20mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BTA204X-1000C is a planar passivated high commutation three quadrant TRIAC offers very high voltage capability. This TRIAC is intended for use in motor control circuits where very high blocking voltage, high static and dynamic dV/dt as well as high dIcom/dt can occur. This "Series-C" TRIAC will commutate the full rated RMS current at the maximum rated junction temperature without the aid of a snubber.
- 3Q Technology for improved noise immunity
- High commutation capability with maximum false trigger immunity
- High immunity to false turn-ON by dV/dt
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants only
Applications
Motor Drive & Control, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
TO-220F
Peak Non Repetitive Surge Current
25A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
On State RMS Current
4A
Gate Trigger Voltage Max
1.5V
Holding Current Max
20mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002613