Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-800R
Order Code1081326
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max15mA
Average On State Current7.5A
On State RMS Current12A
No. of Pins3Pins
Peak Non Repetitive Surge Current120A
Holding Current Max20mA
Gate Trigger Voltage Max600mV
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The BT151-800R from NXP is a through hole planar passivated SCR (Silicon Controlled Rectifier) in a SOT78 (TO-220AB; SC-46) plastic package. This controlled rectifier is used at ignition circuits, protection circuits and static switching.
- High reliability
- High surge current capability
- High thermal cycling performance
- Average on state current of 7.5A
- Maximum gate trigger current of 15mA
- Maximum gate trigger voltage is 1.5V
- Holding current is 20mA
- RMS onstate current is 12A
- Repetitive peak off-state voltage of 800V
- Non repetitive peak on state current of 120A
Applications
Motor Drive & Control, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
7.5A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
150°C
Product Range
-
Gate Trigger Current Max
15mA
On State RMS Current
12A
Peak Non Repetitive Surge Current
120A
Gate Trigger Voltage Max
600mV
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002