Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139X-600F/DG,127
Order Code2074978
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | £0.286 |
Price for:Each
Minimum: 6000
Multiple: 6000
£1,716.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139X-600F/DG,127
Order Code2074978
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-220F
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current170A
Holding Current Max45mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The BT139X-600F is a 3-pin 4-quadrant TRIAC for use in applications requiring high bi-directional transient and blocking voltage capability, high thermal cycling performance and planar passivated for voltage ruggedness and reliability.
- Less sensitive gate for improved noise immunity
- Isolated package
Applications
Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220F
Peak Non Repetitive Surge Current
170A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
16A
Gate Trigger Voltage Max
1.5V
Holding Current Max
45mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195