Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACTT2S-800E
Order Code2074969
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current2A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current15.4A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage2V
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ACTT2S-800E is an AC Thyristor TRIAC power switch with self-protective clamping capabilities against low and high energy transients.
- Clamping structure ensuring safe high overvoltage withstand capability
- Direct interfacing with low power drivers and microcontrollers
- Full cycle AC conduction
- Overvoltage withstand capability to IEC 61000-4-5
- Pin compatible with standard TRIACs
- Planar passivated for voltage ruggedness and reliability
- Protective self turn-ON capability for high energy transients
- Safe clamping capability for low energy overvoltage transients
- Sensitive gate for easy logic level triggering
- Triggering in three quadrants
- Very high immunity to false turn-ON by dV/dt
Applications
Safety, Motor Drive & Control, HVAC, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
15.4A
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
-
On State RMS Current
2A
Gate Trigger Voltage Max
1.5V
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068