Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA206X-800ET
Order Code1972409
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA206X-800ET
Order Code1972409
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current6A
Triac Case StyleTO-220F
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current60A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220F
Peak Non Repetitive Surge Current
60A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
On State RMS Current
6A
Gate Trigger Voltage Max
-
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002616