Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA2008W-600D
Order Code1972407
Technical Datasheet
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA2008W-600D
Order Code1972407
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleSOT-223
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current9A
Holding Current Max10mA
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-223
Peak Non Repetitive Surge Current
9A
No. of Pins
4Pins
Peak On State Voltage
1.6V
Product Range
-
On State RMS Current
800mA
Gate Trigger Voltage Max
2V
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103