Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT168GW
Order Code1510732RL
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current630mA
On State RMS Current1A
Thyristor Case StyleSOT-223
No. of Pins3Pins
Peak Non Repetitive Surge Current8A
Holding Current Max5mA
Gate Trigger Voltage Max500mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
630mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
500mV
Thyristor Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Gate Trigger Current Max
200µA
On State RMS Current
1A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012