Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139-800
Order Code1081322
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Gate Trigger Voltage Max700mV
Peak Non Repetitive Surge Current155A
Holding Current Max45mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
Alternatives for BT139-800
1 Product Found
Product Overview
The BT139-800 from NXP is a planar passivated four quadrant triac in 3 pin SOT78 (TO-220AB) plastic package. Triac are intended for use in applications requiring high bidirectional transient and blocking voltage capability, high thermal cycling performance.
- High blocking voltage capability
 - Less sensitive gate for high noise immunity
 - Planar passivated for voltage ruggedness and reliability
 - Maximum gate trigger voltage of 1V
 - Maximum holding current is 45mA
 - RMS onstate current is 16A
 - Maximum junction temperature of 125°C
 - Peak gate power of 5W
 - Non repetitive peak on-state current of 155A
 - Repetitive peak off state voltage of 800V
 
Applications
Motor Drive & Control, Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Peak Repetitive Off State Voltage
800V
Gate Trigger Voltage Max
700mV
Holding Current Max
45mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
On State RMS Current
16A
Peak Non Repetitive Surge Current
155A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002