Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEBRO
Manufacturer Part NoWF125 BLACK 50M
Order Code3377154
Product RangeWF125 Series
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £50.720 |
3+ | £46.960 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£50.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEBRO
Manufacturer Part NoWF125 BLACK 50M
Order Code3377154
Product RangeWF125 Series
Technical Datasheet
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)-
Reel Length (Metric)50m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size-
External Diameter8.1mm
Product RangeWF125 Series
SVHCTo Be Advised
Product Overview
- CE CPR - Cat Fca
- CAI Approved
Technical Specifications
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8.1mm
SVHC
To Be Advised
Impedance
75ohm
Reel Length (Metric)
50m
Jacket Material
PVC
No. of Max Strands x Strand Size
-
Product Range
WF125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3