Print Page
Product Overview
- For use with power tools and handlamps where operating conditions require extra low voltage
 - Current rating 16A
 - Conduit entry for surface socket: PG21
 - Fixing centres for panel sockets: 41x41
 - 20-25V, Colour code purple
 - Conforms to BSEN 60309-2 and BS 4343
 
Technical Specifications
Current Rating
16A
Product Range
Commando
Voltage Rating VAC
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12