Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR06X4320FTL
Order Code2670807RL
Product RangeWR Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR06X4320FTL
Order Code2670807RL
Product RangeWR Series
Technical Datasheet
Resistance432ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Alternatives for WR06X4320FTL
1 Product Found
Product Overview
The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR06 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- EIA 0603 case size
- Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- High reliability and stability
- Higher component and equipment reliability
- Lower assembly costs
- Reduced size of final equipment
- Maximum operation voltage is 75V and rated power is 100mW
- Jumpers are also available
Technical Specifications
Resistance
432ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
WR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
Product traceability