Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0511512U2B
Order Code3973490
Product RangeDB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £23.590 |
5+ | £14.570 |
10+ | £13.980 |
20+ | £13.390 |
50+ | £11.520 |
Price for:Each
Minimum: 1
Multiple: 1
£23.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0511512U2B
Order Code3973490
Product RangeDB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12V
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM4.6CFM
Air Flow - m3/min-
Noise Rating45dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating1.8W
Product RangeDB Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
1.8W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
51mm
Air Flow - CFM
4.6CFM
Noise Rating
45dBA
Power Connection Type
Wire Leaded
Product Range
DB Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11