Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No891-8992/015-101
Order Code1869339
Also Known AsGTIN UPC EAN: 4055143391238
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No891-8992/015-101
Order Code1869339
Also Known AsGTIN UPC EAN: 4055143391238
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorWINSTA Plug to WINSTA Receptacle
Cable Length - Metric1m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
Technical Specifications
Connector Type A
Crimp Socket
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
Connector to Connector
WINSTA Plug to WINSTA Receptacle
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00448