Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No890-712
Order Code1869335
Product RangeWINSTA MINI
Also Known AsGTIN UPC EAN: 4045454233457
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No890-712
Order Code1869335
Product RangeWINSTA MINI
Also Known AsGTIN UPC EAN: 4045454233457
Technical Datasheet
Product RangeWINSTA MINI
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
Technical Specifications
Product Range
WINSTA MINI
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00448