Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No858-304
Order Code4266000
Product Range858 Series
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.480 |
| 10+ | £17.450 |
| 50+ | £15.390 |
Price for:Each
Minimum: 1
Multiple: 1
£18.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No858-304
Order Code4266000
Product Range858 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product Range858 Series
Relay MountingModule
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 858-304 from Wago is a 24V DC 4 Pole industrial standard DIN rail mount relay module rated at a current of 5A.
- Push-in CAGE CLAMP
- Red LED status indicator
- IP rating: IP20
- 35mm DIN rail
- Dimensions: 97x31x73mm
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Module
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
858 Series
Coil Type
DC
Relay Terminals
Cage Clamp
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115575