Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-621
Order Code2074809
Also Known AsGTIN UPC EAN: 4044918935005
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No770-621
Order Code2074809
Also Known AsGTIN UPC EAN: 4044918935005
Technical Datasheet
Product Range-
No. of Contacts5Contacts
GenderPlug, Receptacle
Pitch Spacing-
Contact Termination Type-
No. of Rows1 Row
Connector Mounting-
Contact Plating-
Contact Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Gender
Plug, Receptacle
Contact Termination Type
-
Connector Mounting
-
Contact Material
-
No. of Contacts
5Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0254