Print Page
Product Information
ManufacturerWAGO
Manufacturer Part No273-100
Order Code2074794
Product Range273
Technical Datasheet
Pitch Spacing-
No. of Positions3Ways
Wire Size (AWG)18AWG to 16AWG
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage400V
Product Range273
Alternatives for 273-100
1 Product Found
Product Overview
The 273-100 is a 3-pole gray Terminal Block for junction boxes. It features PUSH WIRE® connection technology and clamp wire connection method.
- Side-entry wiring
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
18AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
400V
No. of Positions
3Ways
Wire Size AWG Min
18AWG
Conductor Area CSA
1.5mm²
Rated Current
18A
Product Range
273
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001897