Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2110-1204.
Order Code3358989
Product RangeTOPJOB S 2110 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £8.280 |
25+ | £7.840 |
100+ | £7.400 |
250+ | £6.920 |
500+ | £6.440 |
Price for:Each
Minimum: 1
Multiple: 1
£8.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2110-1204.
Order Code3358989
Product RangeTOPJOB S 2110 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In Lock
Rated Current57A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2110 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In Lock
Rated Voltage
800V
Product Range
TOPJOB S 2110 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027651
Product traceability