Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWAGO
Manufacturer Part No2060-403/998-404.
Order Code2102478
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product Range-
Alternatives for 2060-403/998-404.
2 Products Found
Product Overview
The 2060-403/998-404 from Wago is a surface mount, 3 pole terminal block with push button for wire insertion. This terminal block comes with 4mm pin spacing and suitable for wire size ranging from 24AWG to 18AWG.
- White colour terminal block
- Polyphtalamide glass fibre insulating material
- Copper alloy contact, right angle wire orientation
- Tin plating
- Weight of 1.285g
- Pollution degree of 2
- UL94 V-0 flammability rating
- Dimension of terminal block is 13.1mm x 11.9mm x 4.5mm (L x W x H)
- IEC/EN 60664-1 and UL 1977 approved
- Temperature range from -60°C to 105°C
Applications
Industrial
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
No. of Positions
3Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012