Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2004-1302
Order Code8365130
Also Known AsGTIN UPC EAN: 4017332071536
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No2004-1302
Order Code8365130
Also Known AsGTIN UPC EAN: 4017332071536
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage800V
No. of Levels2
Product Range-
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
2
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447