Print Page
Image is for illustrative purposes only. Please refer to product description.
746 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £6.240 |
10+ | £5.380 |
100+ | £5.000 |
250+ | £4.790 |
500+ | £4.680 |
1000+ | £4.580 |
Price for:Each
Minimum: 1
Multiple: 1
£6.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-525583A-SEV
Order Code2312660
Technical Datasheet
Connector Type AMains Plug, Switzerland
Connector to ConnectorMains Plug, Switzerland to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The X-525583A-SEV is a 2.5m Power Cord with SW10ZS3, 10A/250V rated moulded plug at one end and V1625, 10A/250V rated moulded connector on the other end.
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, Switzerland
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector to Connector
Mains Plug, Switzerland to IEC 60320 C13
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for X-525583A-SEV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185