Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP08056L000FEA18
Order Code2518219
Product RangeWSLP-HP Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP08056L000FEA18
Order Code2518219
Product RangeWSLP-HP Series
Technical Datasheet
Resistance0.006ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Strip
Resistor TypeGeneral Purpose
Product RangeWSLP-HP Series
Temperature Coefficient± 110ppm/°C
Voltage Rating-
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The WSLP0805 series Power Metal Strip® surface-mount very high power Chip Resistor is ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.
- All welded construction
- Very high power to foot print size ratio
- Proprietary processing technique produces extremely low resistance values (down to 0.005Ω)
- Solid metal nickel-chrome or manganese- copper alloy resistive element with low TCR (<lt/>20ppm/°C)
- Very low inductance 0.5 to 5nH
- Excellent frequency response to 50MHz
- Low thermal EMF (<lt/>3μV/°C)
Technical Specifications
Resistance
0.006ohm
Power Rating
1W
Resistor Technology
Metal Strip
Product Range
WSLP-HP Series
Voltage Rating
-
Product Width
1.27mm
Operating Temperature Max
170°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 110ppm/°C
Product Length
2.03mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability