Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSC6927R5000FEA
Order Code1107519RL
Product RangeWSC Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC6927R5000FEA
Order Code1107519RL
Product RangeWSC Series
Technical Datasheet
Resistance0.5ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package6927 [17570 Metric]
Resistor TechnologyWirewound
Resistor TypeAnti-Surge
Product RangeWSC Series
Temperature Coefficient± 90ppm/°C
Voltage Rating1.2V
Product Length17.53mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
0.5ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
1.2V
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 1%
Resistor Case / Package
6927 [17570 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 90ppm/°C
Product Length
17.53mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001675