Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVTVS15GSMF-M3-08
Order Code2747189
Product RangeTRANSZORB VTVS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.364 |
9000+ | £0.285 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£1,092.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS15GSMF-M3-08
Order Code2747189
Product RangeTRANSZORB VTVS
Technical Datasheet
Product RangeTRANSZORB VTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage15.1V
Clamping Voltage Max25V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage17.6V
Maximum Breakdown Voltage18.31V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
- These parts are supplied in reels of 3000
Technical Specifications
Product Range
TRANSZORB VTVS
Reverse Standoff Voltage
15.1V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
17.6V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.31V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability