Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 8000+ | £1.480 | 
Price for:Each
Minimum: 8000
Multiple: 8000
£11,840.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVT6045CBP-M3/4W
Order Code2078094
Product RangeVT604
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Forward Voltage Max640mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeVT604
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The VT6045CBP-M3/4W is a Trench MOS Barrier Schottky Rectifier features low power losses and low forward voltage drop. It has matte tin-plated leads. This device is used in solar cell junction box as a bypass diode for protection, using DC forward current without reverse bias.
- High efficiency operation
 - Solder dip 275°C max. 10s, per JESD 22-B106
 - TJ 200°C Maximum in solar bypass mode application
 
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
60A
Forward Surge Current
320A
Diode Case Style
TO-220AB
Reverse Recovery Time
-
Product Range
VT604
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
640mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability