Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY7852X01-GS08
Order Code2251609
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case StyleSMD
Forward Current If(AV)250mA
Radiant Intensity (Ie)42mW/Sr
Forward Voltage VF Max2.5V
Rise Time15ns
Fall Time tf15ns
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VSMY7852X01-GS08 is a 850nm SurfLight™ portfolio Infrared Emitting Diode based on surface emitter technology. It is moulded in low thermal resistance Little Star package. A 20mil chip provides outstanding low forward voltage and allows DC operation of the device up to 250mA. It is suitable for use in infrared illumination for CMOS cameras (CCTV), machine vision IR data transmission.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±60° Angle of half sensitivity
- Designed for high drive currents - up to 250mA DC and up to 1.5A pulses
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Radiant Intensity (Ie)
42mW/Sr
Rise Time
15ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
-
Angle of Half Intensity
60°
Forward Current If(AV)
250mA
Forward Voltage VF Max
2.5V
Fall Time tf
15ns
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763